Shrouded header with 6 positions and a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a black housing with a CuSn contact material and tin plating, rated for 15A and 300V. Operating temperature range is -50°C to 100°C, with UL94 V-0 flammability rating. Approvals include CSA and UR, with lead-free and RoHS compliance. Packaged on tape and reel for efficient assembly.
Weidmuller 1774804001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774804001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.