13-position, single-row male header with right-angle solder termination and a 5.08mm pitch. This board-to-board connector features a black housing, CuSn contacts with tin plating, and a 15A current rating. Designed for through-hole mounting, it operates within a temperature range of -50°C to 100°C and boasts a 300V voltage rating. Compliant with ROHS and UL94 V-0 flammability standards, it is CSA and UR approved.
Weidmuller 1774872001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774872001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.