19-position, single-row header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm (0.2 inch) pitch and a 300V voltage rating, with a 10A current rating. Constructed with CuSn contacts plated in tin, housed in black UL94 V-0 rated material. Through-hole mounting with solder termination. CSA and UR approved, lead-free, and RoHS compliant.
Weidmuller 1774932001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774932001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.