22-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination and a single-level, single-row configuration. Rated for 15A current and 300V voltage, with copper-tin contacts plated in tin. The black, UL94 V-0 flammability rated housing ensures robust performance. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1774962001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 112mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774962001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.