18-position, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 0.2-inch pitch and 5.08mm spacing, rated for 10A and 300V. Constructed with CuSn contacts and tin plating, this black, through-hole mount connector offers a UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1775162001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1775162001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.