11-position, 1-row, 5.08mm pitch terminal block header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features through-hole mounting with solder termination, a 300V voltage rating, and an 18.5A current capacity. Constructed with CuSn contacts plated in tin, housed in black UL94 V-0 rated material. Operating temperature range from -50°C to 100°C, with CSA and UR approvals.
Weidmuller 1775322001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1775322001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.