Feed-through terminal block with 2 positions and a 17.5A current rating, designed for 300V applications with a 6kV voltage rating. Features clamp termination and accommodates wire gauges from 16AWG to 30AWG. Constructed with beige thermoplastic insulation material, achieving a UL94 V-0 flammability rating and operating within a -50°C to 120°C temperature range. This RoHS compliant component is suitable for general industrial use.
Weidmuller 1775480000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 3.5mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1775480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.