Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 12 positions and 12 poles, featuring a 5.08mm pitch and vertical orientation. This ZIF/LIF connector offers a 15A current rating and 300V voltage rating, with a tin-plated copper-tin contact material. Designed for through-hole mounting and solder termination, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1776022001 technical specifications.
Download the complete datasheet for Weidmuller 1776022001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.