Weidmuller 1776070000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 28.9mm |
| Length | 63.5mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1776070000 to view detailed technical specifications.
No datasheet is available for this part.