16-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features a black, UL94 V-0 rated housing with a 12mm height, 8.5mm width, and 91.4mm length. Offers a 15A current rating and 300V voltage rating, with CuSn contacts plated in tin. Suitable for a wide operating temperature range from -50°C to 100°C and is RoHS compliant.
Weidmuller 1776502001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1776502001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.