This grey cable features a 10mm diameter and is constructed from lead-free plastic. It is rated for IP54 and is water resistant. The cable is packaged in bulk and is suitable for cable management applications.
Weidmuller 1777070000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1777070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.