Weidmuller 1777640000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Cable |
| RoHS Compliant | No |
| Thickness | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1777640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.