Weidmuller 1778280000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Material | Polyamide |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WS |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1778280000 to view detailed technical specifications.
No datasheet is available for this part.