Weidmuller 1778390000 technical specifications.
| Approvals | CE |
| Length | 26mm |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1778390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.