Weidmuller 1778800000 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | VG |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1778800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.