Weidmuller 1778830000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1778830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.