Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features a 1A current rating and 600V voltage rating, with a 6kV impulse voltage. Constructed with beige thermoplastic insulation, it offers a 5.1mm terminal width and accommodates wire gauges from 12AWG to 26AWG. Approved by IEC, CSA, CE, and UR, this terminal block has a flammability rating of UL94 V-0.
Weidmuller 1779000000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 43.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 50.5mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1779000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.