
10-position, 10-pole, 1-level, straight cable mount terminal block with 3.5mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a black housing. Rated for 5A current and 50V voltage, with a maximum operating temperature of 75°C. Approvals include CSA and UR, with UL94 V-0 flammability rating and IP20 protection. Suitable for wire gauges from 16AWG to 24AWG.
Weidmuller 1779880000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 2.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 26.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1779880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.