6-position, 1-row male board connector with right-angle solder terminals. Features a 5.08mm pitch, 15A current rating, and 300V voltage rating. Constructed with CuSn contacts plated in tin, operating between -50°C and 100°C. This UL94 V-0 flammability rated component is RoHS compliant and includes CSA and UR approvals.
Weidmuller 1780220000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1780220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.