Weidmuller 1780670000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Length | 31.5mm |
| Material | Polyamide |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z |
| Voltage Rating | 250V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1780670000 to view detailed technical specifications.
No datasheet is available for this part.