
Feed-through terminal block with 1 position and screw termination. Rated for 115A current and 1kV voltage, with a 8kV impulse voltage rating. Features a straight, single-level, single-row design with a 17.8mm terminal width. Constructed from beige thermoplastic insulation material, it meets UL94 V-0 flammability rating and operates from -50°C to 120°C. Mountable on DIN rail or cable, it supports wire gauges from 2AWG to 14AWG and is RoHS compliant.
Weidmuller 1780850000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Beige |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 17.8mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Width | 17.8mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1780850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.