Feed-through terminal block with 1 position and 1 circuit, rated for 150A and 1kV. Features screw termination and a straight orientation for DIN rail or cable mounting. Constructed from beige thermoplastic insulation material with a UL94 V-0 flammability rating. Operating temperature range from -50°C to 120°C. Compliant with RoHS and lead-free standards, with CSA, CE, and cURus approvals.
Weidmuller 1780860000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Beige |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 63.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 22.8mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Width | 22.8mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1780860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.