
Weidmuller 1780890000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 76.45mm |
| Lead Free | Lead Free |
| Length | 155.8mm |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Thickness | 2mm |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1780890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.