Weidmuller 1781030000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 269A |
| Height | 4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Material | Copper |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1781030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.