Weidmuller 1781220000 technical specifications.
| Package/Case | Epoxy |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 58.45mm |
| Lead Free | Lead Free |
| Length | 101.8mm |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Thickness | 2mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1781220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.