
2-position, right-angle terminal block with solder termination and a 15mm pitch. Features a 85A maximum current rating and 600V voltage rating. Constructed with copper contacts plated in copper and tin, housed in grey UL94 V-0 rated plastic. Suitable for through-hole mounting and wire gauges from 4AWG to 16AWG. Operating temperature range of -50°C to 120°C.
Weidmuller 1783670000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 85A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Current Rating | 85A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 15mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 29.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1783670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.