
4-position, 1-level terminal block with 15mm pitch, designed for right-angle, through-hole mounting. Features copper contacts with copper/tin plating, rated for 85A continuous current and 600V voltage. Offers a wide operating temperature range from -50°C to 120°C and a UL94 V-0 flammability rating. Suitable for wire gauges from 4AWG to 16AWG, with screw termination.
Weidmuller 1783690000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 85A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 36.7mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 29.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1783690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.