
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector for ZIF & LIF applications. Features 6 positions across 3 levels and 6 rows, with screw termination for wire gauges 12-26AWG. Rated for 24A current and 300V voltage, with a 4kV voltage rating. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1784180000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 82.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.