Weidmuller 1784270000 technical specifications.
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.