Weidmuller 1784290000 technical specifications.
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZQV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.