Weidmuller 1784640000 technical specifications.
| Approvals | cURus |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Height | 27mm |
| Length | 100mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784640000 to view detailed technical specifications.
No datasheet is available for this part.