Weidmuller 1784750000 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1784750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.