
5-pole, straight, M12 circular connector with B-coding for general applications. Features a 4A current rating and 125V voltage rating, with gold-plated bronze contacts for reliable mating. Constructed with a zinc die cast shell and shielded for robust performance, this free-hanging, cable-mount connector offers IP67 protection against water and dust. Suitable for operating temperatures from -25°C to 85°C, accommodating wire/cable diameters up to 6mm.
Weidmuller 1784780000 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Lead Free | Contains Lead |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
