M12 5-pin female circular connector, straight orientation, designed for free-hanging, cable mounting. Features a silver zinc die cast shell, gold-plated bronze contacts, and a 4A current rating at 125V. Rated IP67 for waterproof and dust-tight protection, operating between -40°C and 85°C. Termination is via screw connection, supporting wire/cable diameters up to 6mm. This shielded connector is lead-free and RoHS compliant.
Weidmuller 1784790000 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1784790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.