5-position, single-row terminal block with 6.35mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 30A and 300V, with a maximum operating temperature of 100°C. Constructed with copper contacts plated in copper and tin, and a nylon insulator. Approvals include CSA and UR, with UL94 V-2 flammability rating. RoHS compliant and lead-free.
Weidmuller 1786040000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.