2-position, 1-level terminal block with 6.35mm pitch, designed for straight, through-hole mounting. Features copper contacts with copper/tin plating, rated for 30A and 300V. Constructed with orange nylon insulation, it operates within a -50°C to 100°C temperature range and meets UL94 V-2 flammability standards. This lead-free, RoHS-compliant component supports wire gauges from 10AWG to 26AWG.
Weidmuller 1786190000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.