3-position, 1-level terminal block with straight orientation and 7.62mm pitch. Features a 30A current rating and 300V voltage rating, accommodating wire gauges from 10AWG to 22AWG. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-2 rated plastic. Operates within a temperature range of -20°C to 100°C, with through-hole mounting and screw termination.
Weidmuller 1786600000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.