Weidmuller 1786930000 technical specifications.
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockClassic™ |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1786930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.