Weidmuller 1787570000 technical specifications.
| Height | 52mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 110.5mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1787570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.