The RockStar backshell is a metal and plastic accessory designed for use with connectors and interconnects. It features a grey housing color and a cable mount configuration. The backshell is rated for IP65, water-resistant, and dust-tight environments. It measures 76.5mm in height, 138mm in length, and 68mm in width. The Weidmuller RockStar backshell is not RoHS compliant.
Weidmuller 1788080000 technical specifications.
| Approvals | cURus |
| Height | 76.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 138mm |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1788080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.