Weidmuller 1788340000 technical specifications.
| Height | 94mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 151mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockStar® |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1788340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.