Weidmuller 1788640000 technical specifications.
| Approvals | cURus |
| Height | 57mm |
| Housing Color | Grey |
| Length | 80mm |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockStar® |
| Width | 62.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1788640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.