Weidmuller 1788810000 technical specifications.
| Approvals | cURus |
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 49.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Material | Aluminium |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1788810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.