
Rectangular insert, female, 4 position, screw termination. Features a 4-pole, 2-row configuration with copper alloy contacts plated in silver. Rated for 65A current and 1kV voltage, with an operating temperature range of -40°C to 120°C. Constructed from copper alloy, this panel-mount component boasts a UL94 V-0 flammability rating and cURus approvals.
Weidmuller 1789980000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 40.4mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Rockstar® MixMate S4 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1789980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
