
Conn Heavy-Duty Rectangular M 6Power/6Signal/1Ground POS Screw ST Panel Mount
Weidmuller 1790030000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 47.8mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® MixMate S6 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1790030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.