
Weidmuller 1790420000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 5.5mm |
| Length | 15mm |
| Material | Polyamide |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1790420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.