
Four-position, feed-through terminal block with straight orientation, designed for ST T DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 8kV impulse voltage capability. Constructed with blue thermoplastic insulation, achieving UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG, with a terminal width of 5.1mm. Approved by IEC, CSA, CE, and cURus.
Weidmuller 1791040000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 22A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 72.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1791040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.