Weidmuller 1792530000 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | iLoupe |
| Thickness | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.