Modular terminal block, feed-through type, featuring 2 positions and 2 circuits. Rated for 500V and 17.5A, with a maximum current of 15A. Constructed with blue thermoplastic insulation material, it offers a terminal width of 5.1mm and supports wire gauges from 16AWG to 24AWG via IDC termination. This UL94 V-0 flammability rated component is lead-free, RoHS compliant, and mounts via through hole.
Weidmuller 1792550000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.