
IDC connector accessory for 2-position, 1-row configurations. Features a 300V voltage rating and 10A current rating. Constructed with yellow thermoplastic insulation, it offers a wide operating temperature range from -50°C to 100°C and a UL94 V-0 flammability rating. Compliant with RoHS and lead-free standards, this accessory supports wire gauges from 16AWG to 24AWG.
Weidmuller 1792560000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage Rating | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.